L6986HTR in Cut Tape by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6986HTR

L6986 Series 38 V 2 A 30 uA Synchronous Step-Down Switching Regulator-HTSSOP-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1901
Product Specification Section
STMicroelectronics L6986HTR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 38V
Output Current-Max: 2A
Output Voltage Range: 0.85V to 38V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +150°C
No. of Outputs: 1
Package Style:  HTSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
996
USA:
996
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.38
USD
Quantity
Unit Price
1
$1.38
15
$1.33
75
$1.31
250
$1.29
1,250+
$1.25
Product Variant Information section