text.skipToContent text.skipToNavigation

Manufacturer Part #

L6928D013TR

L6928D Series 5.5 V 800 mA 1.4 MHz Synchronous Step Down Regulator - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2352
Product Specification Section
STMicroelectronics L6928D013TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2V to 5.5V
Output Current-Max: 800mA
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.4MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
32,000
Germany (Online Only):
32,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,340.00
USD
Quantity
Unit Price
4,000+
$0.835