Manufacturer Part #
L6928D013TR
L6928D Series 5.5 V 800 mA 1.4 MHz Synchronous Step Down Regulator - TSSOP-8
Product Specification Section
STMicroelectronics L6928D013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6928D013TR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 2V to 5.5V |
Output Current-Max: | 800mA |
Output Voltage Range: | 0.6V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.4MHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
Efficiency: | 95% |
No. of Outputs: | 1 |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount