text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics L6598D013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications
The L6598D013TR is a High Voltage Resonant Controller Device manufactured with the BCD OFF LINE technology, able to ensure voltage ratings up to 600 V.

It is perfectly suited for AC/DC Adapter and whereever a resonant topolgy can be beneficial.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/ns in full temperature range
  • Driver current capability: 250 mA source 450 mA sink
  • Switching times 80/40 ns rise/fall with 1 nF load
  • CMOS shutdown input
  • Undervoltage lock-out
  • Soft-start frequency shifting timing
  • Sense op amp for closed loop control or protection features
  • High accuracy current controlled oscillator
  • Integrated bootstrap diode
  • Clamping on Vs
  • SO-16, DIP-16 packages
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,750.00
USD
Quantity
Unit Price
2,500+
$1.10