Manufacturer Part #
L6598D013TR
L6598 Series 11.4 V 25 mA Surface Mount Half-Bridge PWM Controller - SOIC-16N
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
Date Code: | 2332 |
Product Specification Section
STMicroelectronics L6598D013TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6598D013TR - Technical Attributes
Attributes Table
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Features & Applications
The L6598D013TR is a High Voltage Resonant Controller Device manufactured with the BCD OFF LINE technology, able to ensure voltage ratings up to 600 V.
It is perfectly suited for AC/DC Adapter and whereever a resonant topolgy can be beneficial.
Features:
- High voltage rail up to 600 V
- dV/dt immunity ±50 V/ns in full temperature range
- Driver current capability: 250 mA source 450 mA sink
- Switching times 80/40 ns rise/fall with 1 nF load
- CMOS shutdown input
- Undervoltage lock-out
- Soft-start frequency shifting timing
- Sense op amp for closed loop control or protection features
- High accuracy current controlled oscillator
- Integrated bootstrap diode
- Clamping on Vs
- SO-16, DIP-16 packages
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
2,500+
$1.10
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $1.17 / Stock: 0 Qty: 2,500+$1.17 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $1.10 / Stock: 0 Qty: 2,500+$1.10 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $1.17 / Stock: 0 Qty: 2,500+$1.17 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $1.10 / Stock: 0 Qty: 2,500+$1.10 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $1.10 / Stock: 7,500 Qty: 2,500+$1.10 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $1.10 / Stock: 20,000 Qty: 2,500+$1.10 Stock: 20,000
Package Qty:
2500 per Reel
Package Style:
SOIC-16N
Mounting Method:
Surface Mount