text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9G401EFJ-ME2

BD9G401 Series 42 V 3.5 A 500 kHz Buck Switching Regulator - HTSOP-J8ES

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9G401EFJ-ME2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 42V
Output Current-Max: 3.5A
Output Voltage Range: 0.8V to 42V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +105°C
No. of Outputs: 1
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Product Status: Active
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$730.00
USD
Quantity
Unit Price
1,000
$0.73
2,000+
$0.71
Product Variant Information section