Manufacturer Part #
BD9G401EFJ-ME2
BD9G401 Series 42 V 3.5 A 500 kHz Buck Switching Regulator - HTSOP-J8ES
Product Specification Section
ROHM BD9G401EFJ-ME2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9G401EFJ-ME2 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 42V |
Output Current-Max: | 3.5A |
Output Voltage Range: | 0.8V to 42V |
Output Type: | Adjustable |
Switching Frequency-Max: | 500kHz |
Operating Temp Range: | -40°C to +105°C |
No. of Outputs: | 1 |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
Germany (Online Only):
10
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$3.83
10
$3.48
40
$3.27
150
$3.07
500+
$2.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount