text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9D320EFJ-E2

3a sync buck

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9D320EFJ-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 18V
Output Current-Max: 3A
Output Voltage Range: 0.765V to 7V
Output Type: Adjustable
Switching Frequency-Max: 700kHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 1
Quiescent Current: 1mA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$675.00
USD
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
12,500+
$0.26
Product Variant Information section