Manufacturer Part #
BD9D320EFJ-E2
3a sync buck
Product Specification Section
ROHM BD9D320EFJ-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BD9D320EFJ-E2 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 18V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.765V to 7V |
Output Type: | Adjustable |
Switching Frequency-Max: | 700kHz |
Operating Temp Range: | -40°C to +85°C |
No. of Outputs: | 1 |
Quiescent Current: | 1mA |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | HTSOP-J8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
70,000
USA:
70,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.27
5,000
$0.265
12,500+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
HTSOP-J8
Mounting Method:
Surface Mount