text.skipToContent text.skipToNavigation

Manufacturer Part #

AP1509-50SG-13

AP1509 Series 22 V 173 kHz 2 A SMT PWM Buck DC/DC Converter - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2349
Product Specification Section
Diodes Incorporated AP1509-50SG-13 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.5V to 22V
Output Current-Max: 2A
Output Type: Fixed
Switching Frequency-Max: 173kHz
Operating Temp Range: -20°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 83%
No. of Outputs: 1
Quiescent Current: 10mA
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$637.50
USD
Quantity
Unit Price
2,500
$0.255
7,500
$0.25
12,500+
$0.245