Manufacturer Part #
AP1509-50SG-13
AP1509 Series 22 V 173 kHz 2 A SMT PWM Buck DC/DC Converter - SOIC-8
Product Specification Section
Diodes Incorporated AP1509-50SG-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP1509-50SG-13 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 22V |
Output Current-Max: | 2A |
Output Type: | Fixed |
Switching Frequency-Max: | 173kHz |
Operating Temp Range: | -20°C to +85°C |
Duty Cycle-Max: | 100% |
Efficiency: | 83% |
No. of Outputs: | 1 |
Quiescent Current: | 10mA |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.565
5,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount