text.skipToContent text.skipToNavigation

Manufacturer Part #

AN33012UA-VB

AN33012 Series 2 Channel 5 to 25 V 2 MHz Step Down DC-DC Controller - SSOP-24

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1326
Product Specification Section
Panasonic AN33012UA-VB - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 5V to 25V
Output Voltage Range: 1.2V to 22V
Output Type: Adjustable
Switching Frequency-Max: 2MHz
Operating Temp Range: -40°C to +85°C
No. of Outputs: 2
Quiescent Current: 2.2mA
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
290
USA:
290
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.49
USD
Quantity
Unit Price
1
$1.49
10
$1.44
40
$1.42
150
$1.39
500+
$1.35
Product Variant Information section