text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXRE125CFTA

ZXRE125 Series 1.22 V ± 0.5 % Micropower Voltage Reference - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZXRE125CFTA - Technical Attributes
Attributes Table
Accuracy: 0.5%
Reference Voltage: 1.225V
Operating Temp Range: -40°C to +85°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The ZXRE125CFTA is a Bandgap circuit designed to achieve a precision micropower voltage reference of 1.22 V and is available with 0.5% tolerance for precision applications.

It has been designed to be highly tolerant of capacitive loads so maintaining excellent stability.

Features:

  • High performance 1.220 V reference
  • Small outline SOT23
  • 4 μA knee current
  • 20ppm/°C typical temperature coefficient
  • Unconditionally stable
  • 0.5%, 1%, 2%, and 3% tolerance
  • Green molding compound (No Br, Sb)

Applications:

  • Battery powered equipment
  • Precision power supplies
  • Portable instrumentation
  • Portable communication devices
  • Data acquisition systems

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,665.00
USD
Quantity
Unit Price
3,000
$0.555
6,000+
$0.54
Product Variant Information section