Manufacturer Part #
ZXRE125CFTA
ZXRE125 Series 1.22 V ± 0.5 % Micropower Voltage Reference - SOT-23
Product Specification Section
Diodes Incorporated ZXRE125CFTA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXRE125CFTA - Technical Attributes
Attributes Table
Accuracy: | 0.5% |
Reference Voltage: | 1.225V |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The ZXRE125CFTA is a Bandgap circuit designed to achieve a precision micropower voltage reference of 1.22 V and is available with 0.5% tolerance for precision applications.
It has been designed to be highly tolerant of capacitive loads so maintaining excellent stability.
Features:
- High performance 1.220 V reference
- Small outline SOT23
- 4 μA knee current
- 20ppm/°C typical temperature coefficient
- Unconditionally stable
- 0.5%, 1%, 2%, and 3% tolerance
- Green molding compound (No Br, Sb)
Applications:
- Battery powered equipment
- Precision power supplies
- Portable instrumentation
- Portable communication devices
- Data acquisition systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.555
6,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount