text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3431CILT

TS3431 Series 1.24 to 24V 0.25% Adj. Programmable Shunt Voltage Reference-SOT-23

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2417
Product Specification Section
STMicroelectronics TS3431CILT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.25%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 24V
Cathode Current: 0.5mA to 100mA
Power Dissipation: 360mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.121
9,000
$0.12
15,000
$0.119
30,000+
$0.117