text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3431BILT

TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2408
Product Specification Section
STMicroelectronics TS3431BILT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.5%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 24V
Cathode Current: 0.5mA to 100mA
Power Dissipation: 360mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The TS3431BILT is a Programmable Shunt Voltage Reference with output voltage set to any value between 1.24 and 24 V with an external resistor bridge.

It provides guaranteed temperature stability over the entire temperature range of operation -40 to + 125 °C.

Features:

  • Adjustable output voltage: 1.24 to 24 V
  • Several precision levels @ 25°C ±2%, ±1%, ±0.5% and ±0.25%
  • Sink current capability: 0.4 to 100 mA
  • Industrial temperature range: -40°C to +125°C
  • Performance compatible with industry standard TL431

Applications:

  • Computers
  • Instrumentation
  • Battery chargers
  • Switch mode power supply
  • Battery operated equipment
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.16
9,000
$0.158
15,000+
$0.155
Product Variant Information section