Manufacturer Part #
TS3431BILT
TS3431 Series 1.24 V 100 mA Programmable Shunt Voltage Reference - SOT-23-3
Product Specification Section
STMicroelectronics TS3431BILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS3431BILT - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±0.5% |
Reference Voltage: | 1.24V |
Output Voltage: | 1.24V to 24V |
Cathode Current: | 0.5mA to 100mA |
Power Dissipation: | 360mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The TS3431BILT is a Programmable Shunt Voltage Reference with output voltage set to any value between 1.24 and 24 V with an external resistor bridge.
It provides guaranteed temperature stability over the entire temperature range of operation -40 to + 125 °C.
Features:
- Adjustable output voltage: 1.24 to 24 V
- Several precision levels @ 25°C ±2%, ±1%, ±0.5% and ±0.25%
- Sink current capability: 0.4 to 100 mA
- Industrial temperature range: -40°C to +125°C
- Performance compatible with industry standard TL431
Applications:
- Computers
- Instrumentation
- Battery chargers
- Switch mode power supply
- Battery operated equipment
-
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.123
6,000
$0.121
9,000
$0.12
15,000
$0.119
30,000+
$0.117
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount