text.skipToContent text.skipToNavigation

Manufacturer Part #

TS2431AILT

TS2431 Series 1 % Adjustable Programmable Shunt Voltage Reference - SOT-23-3L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2414
Product Specification Section
STMicroelectronics TS2431AILT - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±1%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 24V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 360mW
Operating Temp Range: -40°C to +105°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The TS2431AILT is a Programmable Shunt Voltage Reference with output voltage set to any value between 2.5 and 24 V with an external resistor bridge.

It provides guaranteed temperature stability over the entire temperature range of operation -40 to + 105 °C.

Features:

  • Adjustable output voltage: 2.5 to 24 V
  • Precision selection at 25 °C: ± 2%, ± 1% and ± 0.5%
  • Sink current capability: 1 to 100 mA
  • Industrial temperature range: - 40 to +105 °C
  • Performances compatible with industrystandard TL431

Applications:

  • Computers
  • Instrumentation
  • Battery chargers
  • Switch mode power supplies
  • Battery-operated equipment
Pricing Section
Global Stock:
171,000
Germany (Online Only):
171,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Unit Price
3,000
$0.107
9,000
$0.104
15,000
$0.103
30,000
$0.101
60,000+
$0.0986