Manufacturer Part #
TS2431AILT
TS2431 Series 1 % Adjustable Programmable Shunt Voltage Reference - SOT-23-3L
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics TS2431AILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS2431AILT - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±1% |
Reference Voltage: | 2.5V |
Output Voltage: | 2.5V to 24V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 360mW |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The TS2431AILT is a Programmable Shunt Voltage Reference with output voltage set to any value between 2.5 and 24 V with an external resistor bridge.
It provides guaranteed temperature stability over the entire temperature range of operation -40 to + 105 °C.
Features:
- Adjustable output voltage: 2.5 to 24 V
- Precision selection at 25 °C: ± 2%, ± 1% and ± 0.5%
- Sink current capability: 1 to 100 mA
- Industrial temperature range: - 40 to +105 °C
- Performances compatible with industrystandard TL431
Applications:
- Computers
- Instrumentation
- Battery chargers
- Switch mode power supplies
- Battery-operated equipment
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.141
6,000
$0.138
9,000
$0.137
15,000
$0.135
30,000+
$0.131
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 9,000+ / Web Price: $0.141 / Stock: 0 Qty: 3,000+$0.141 Stock: 0
- Reel Qty: 9,000+ / Web Price: $0.155 / Stock: 0 Qty: 3,000+$0.155 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.11 / Stock: 171,000 Qty: 3,000+$0.11 Stock: 171,000
- Reel Qty: 9,000+ / Web Price: $0.155 / Stock: 0 Qty: 3,000+$0.155 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount