text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431CZ

TL431 Series 2.5 to 36 V 100 mA Adj. Programmable Voltage Reference - TO-92

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TL431CZ - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±2%
Reference Voltage: 2.495V
Output Voltage: 2.44V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Operating Temp Range: 0°C to 70°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,030.00
USD
Quantity
Unit Price
1
$0.0901
300
$0.0877
1,250
$0.0848
4,000
$0.0824
15,000+
$0.0775