Manufacturer Part #
TL431CZ
TL431 Series 2.5 to 36 V 100 mA Adj. Programmable Voltage Reference - TO-92
Product Specification Section
STMicroelectronics TL431CZ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL431CZ - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±2% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.44V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Operating Temp Range: | 0°C to 70°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.0425
7,500
$0.0414
12,500
$0.0409
37,500
$0.0399
62,500+
$0.039
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole