text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics TL431AIL3T - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 1%
Reference Voltage: 2.495V
Output Voltage: 2.47V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Operating Temp Range: -40°C to +105°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The TL431AIL3T  is a Programmable Shunt Voltage Reference with output voltage set to any value between 2.5 and 36 V with two external resistors.

It provides guaranteed temperature stability over the entire operating temperature range.

Features:

  • Adjustable output voltage: 2.5 to 36 V
  • Sink current capability: 1 to 100 mA
  • Typical output impedance: 0.22 Ω
  • 1% and 2% voltage precision
  • Automotive temp. range - 40 °C to +125 °C

Applications:

  • Power supply
  • Industrial
  • Automotive
Pricing Section
Global Stock:
195,000
USA:
195,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.40
USD
Quantity
Unit Price
3,000
$0.0678
9,000
$0.066
12,000
$0.0656
30,000
$0.0642
45,000+
$0.0628