Manufacturer Part #
TL431AIL3T
TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2442 |
Product Specification Section
STMicroelectronics TL431AIL3T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TL431AIL3T - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | 1% |
Reference Voltage: | 2.495V |
Output Voltage: | 2.47V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Operating Temp Range: | -40°C to +105°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The TL431AIL3T is a Programmable Shunt Voltage Reference with output voltage set to any value between 2.5 and 36 V with two external resistors.
It provides guaranteed temperature stability over the entire operating temperature range.
Features:
- Adjustable output voltage: 2.5 to 36 V
- Sink current capability: 1 to 100 mA
- Typical output impedance: 0.22 Ω
- 1% and 2% voltage precision
- Automotive temp. range - 40 °C to +125 °C
Applications:
- Power supply
- Industrial
- Automotive
Pricing Section
Global Stock:
9,000
USA:
9,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0678
9,000
$0.066
12,000
$0.0656
30,000
$0.0642
45,000+
$0.0628
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0678 / Stock: 195,000 Qty: 3,000+$0.0678 Stock: 195,000
- Reel Qty: 3,000+ / Unit Price: $0.0678 / Stock: 0 Qty: 3,000+$0.0678 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0678 / Stock: 15,000 Qty: 3,000+$0.0678 Stock: 15,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0678 / Stock: 9,000 Qty: 3,000+$0.0678 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $0.0457 / Stock: 453,000 Qty: 3,000+$0.0457 Stock: 453,000
- Reel Qty: 9,000+ / Unit Price: $0.0678 / Stock: 0 Qty: 3,000+$0.0678 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0678 / Stock: 885,000 Qty: 3,000+$0.0678 Stock: 885,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount