Manufacturer Part #
AZ431LBNTR-G1
AZ431L Series 1.24 V Adjustable Precision Surface Mount Shunt Regulator SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated AZ431LBNTR-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ431LBNTR-G1 - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | 0.5% to 1% |
Reference Voltage: | 1.24V |
Output Voltage: | 1.24V to 18V |
Output Impedance: | 0.15Ω |
Cathode Current: | 0.1mA to 100mA |
Power Dissipation: | 370mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0586
9,000
$0.0571
12,000
$0.0567
30,000
$0.0555
45,000+
$0.0543
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0586 / Stock: 0 Qty: 3,000+$0.0586 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0502 / Stock: 12,000 Qty: 3,000+$0.0502 Stock: 12,000
- Reel Qty: 3,000+ / Unit Price: $0.0586 / Stock: 0 Qty: 3,000+$0.0586 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0586 / Stock: 9,000 Qty: 3,000+$0.0586 Stock: 9,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount