text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ431LBNTR-G1

AZ431L Series 1.24 V Adjustable Precision Surface Mount Shunt Regulator SOT-23

Product Specification Section
Diodes Incorporated AZ431LBNTR-G1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: 0.5% to 1%
Reference Voltage: 1.24V
Output Voltage: 1.24V to 18V
Output Impedance: 0.15Ω
Cathode Current: 0.1mA to 100mA
Power Dissipation: 370mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
180,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.60
USD
Quantity
Unit Price
3,000
$0.0502
9,000
$0.049
15,000
$0.0484
30,000
$0.0476
60,000+
$0.0464