Manufacturer Part #
AZ431AN-ATRE1
AZ431 Series 2.5 - 36 V 2.5 Vref Adjustable Precision Shunt Regulator SOT-23-3
Product Specification Section
Diodes Incorporated AZ431AN-ATRE1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ431AN-ATRE1 - Technical Attributes
Attributes Table
Shunt Type: | Shunt |
Output Type: | Adjustable |
Accuracy: | ±0.4% |
Reference Voltage: | 2.5V |
Output Voltage: | 2.5V to 36V |
Output Impedance: | 0.5Ω |
Cathode Current: | 1mA to 100mA |
Power Dissipation: | 770mW |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
282,000
Germany (Online Only):
282,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0404
9,000
$0.0395
15,000
$0.039
45,000
$0.0381
75,000+
$0.0372
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount