text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ431AN-ATRE1

AZ431 Series 2.5 - 36 V 2.5 Vref Adjustable Precision Shunt Regulator SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZ431AN-ATRE1 - Technical Attributes
Attributes Table
Shunt Type: Shunt
Output Type: Adjustable
Accuracy: ±0.4%
Reference Voltage: 2.5V
Output Voltage: 2.5V to 36V
Output Impedance: 0.5Ω
Cathode Current: 1mA to 100mA
Power Dissipation: 770mW
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
69,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.90
USD
Quantity
Unit Price
3,000
$0.0583
9,000
$0.0568
12,000
$0.0564
30,000
$0.0552
45,000+
$0.054
Product Variant Information section