
Manufacturer Part #
TS9011SCY RMG
LDO Voltage Regulators 0.25Amp CMOS LDO 3.3V Vltg Reg
Product Specification Section
Taiwan Semiconductor TS9011SCY RMG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor TS9011SCY RMG - Technical Attributes
Attributes Table
Input Voltage-Max: | 12V |
Output Voltage Range: | 3.3V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 0.65V |
Output Current-Max: | 250mA |
Operating Temp Range: | -40°C to +85°C |
Quiescent Current: | 2µA |
No. of Outputs: | 1 |
Load Regulation: | 40mV |
Current - Limit: | 400mA |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.22
3,000
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount