text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4949CDR2G

Voltage Regulator - Low Dropout, Reset, Sense 100 mA, 5.0 V

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCV4949CDR2G - Technical Attributes
Attributes Table
Input Voltage-Min: 5.5V
Input Voltage-Max: 40V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 0.5V
Output Current-Max: 100mA
Tolerance (%): ±1%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 120µA
No. of Outputs: Single
Load Regulation: 1mV
Current - Limit: 320mA
Line Regulation: 1mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
2,500+
$0.34
Product Variant Information section