text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP171AMX180175TCG

NCP171 Series 1.8 V ±2% 80 mA SMT Dual Mode LDO Regulator - XDFN-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 1925
Product Specification Section
onsemi NCP171AMX180175TCG - Technical Attributes
Attributes Table
Input Voltage-Min: 1.7V
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.8V
Dropout Voltage-Max: 110mV
Output Current-Max: 80mA
Tolerance (%): ±2%
Regulator Topology: Fixed
Quiescent Current: 55µA
No. of Outputs: Single
Output Noise: 54µV
Load Regulation: 10mV
Current - Limit: 140mA
Line Regulation: 10mV
Package Style:  XDFN-4
Mounting Method: Surface Mount
Features & Applications

ON Semiconductor’s NCP171 is a dual-mode Low Drop-Out (LDO) regulator which helps designers prolong the battery run-time of IoT devices by limiting the current drawn to almost nothing when the system is inactive.

APPLICATIONS
• Battery-powered IoT sensors
• Battery-powered or disposable medical devices
• Smoke detectors
• Utility meters
• Home security and automation sensors
• Wearable devices

FEATURES
• Input-voltage range: 1.7V to 5.5V
• Output-voltage options: 0.8V, 1.0V, 1.2V, 1.65V, 1.7V, 1.8V, 2.8V, 3.3V
• Fixed output-voltage range: 0.6V to 3.3V in 50 mV steps
• ±2% output-voltage accuracy in Active mode
• Current limitation
• Thermal shut-down protection

Pricing Section
Global Stock:
1
Germany (Online Only):
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.88
USD
Quantity
Unit Price
1
$0.875
15
$0.775
75
$0.715
300
$0.665
1,500+
$0.605
Product Variant Information section