Manufacturer Part #
MIC29302WU-TR
MIC2930x Series 3 A Adjustable Output Surface Mount Voltage Regulator - TO-263-5
Product Specification Section
Microchip MIC29302WU-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC29302WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: | -20V |
Input Voltage-Max: | 60V |
Output Voltage Range: | 1.25V to 25V |
Output Voltage Fixed: | 1.24V |
Dropout Voltage-Max: | 600mV |
Output Current-Max: | 3A |
Rated Power: | 178.01W |
Tolerance (%): | ±1% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Adjustable |
Quiescent Current: | 3.1mA |
No. of Outputs: | Single |
Output Noise: | 400µV |
Load Regulation (%): | 1% |
Current - Limit: | 15A |
Line Regulation (%): | 0.5% |
Package Style: | TO-263-5 (D2PAK5) |
Mounting Method: | Surface Mount |
Features & Applications
The MIC29302WU TR is a high current, high accuracy and low-dropout voltage regulator based on Micrel's proprietary Super Beta PNP process with a PNP pass element.
This regulator features a very low ground current and typical dropout voltage from 350 mV to 425 mV, Ideally used where tiny dropout voltage and ground current values are more important.
Features:
- High current capability
- MIC29150/29151/29152/29153: 1.5A
- MIC29300/29301/29302/29303: 3A
- MIC29500/29501/29502/29503: 5A
- MIC29750/29751/29752: 7.5A
- Low dropout voltage
- Low ground current
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and load dump protection
- Zero-current shutdown mode (5-pin versions)
- Error flag signals output out-of-regulation (5-pin versions)
- Characterized for smaller loads with industry-leading performance specifications
- Fixed voltage and adjustable versions
Applications :
- Battery powered equipment
- High-efficiency “Green” computer systems
- Automotive electronics
- High-efficiency linear lower supplies
- High-efficiency lost-regulator for switching supply
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Web Price
750
$2.22
1,500
$2.19
2,250
$2.18
3,000
$2.16
3,750+
$2.12
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount