MIC29302WU-TR in Cut Tape by Microchip | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC29302WU-TR

MIC2930x Series 3 A Adjustable Output Surface Mount Voltage Regulator - TO-263-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Microchip MIC29302WU-TR - Technical Attributes
Attributes Table
Input Voltage-Min: -20V
Input Voltage-Max: 60V
Output Voltage Range: 1.25V to 25V
Output Voltage Fixed: 1.24V
Dropout Voltage-Max: 600mV
Output Current-Max: 3A
Rated Power: 178.01W
Tolerance (%): ±1%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Adjustable
Quiescent Current: 3.1mA
No. of Outputs: Single
Output Noise: 400µV
Load Regulation (%): 1%
Current - Limit: 15A
Line Regulation (%): 0.5%
Package Style:  TO-263-5 (D2PAK5)
Mounting Method: Surface Mount
Features & Applications

The MIC29302WU TR is a high current, high accuracy and low-dropout voltage regulator based on Micrel's proprietary Super Beta PNP process with a PNP pass element.

This regulator features a very low ground current and typical dropout voltage from 350 mV to 425 mV, Ideally used where tiny dropout voltage and ground current values are more important.

Features:

  • High current capability
    • MIC29150/29151/29152/29153: 1.5A
    • MIC29300/29301/29302/29303: 3A
    • MIC29500/29501/29502/29503: 5A
    • MIC29750/29751/29752: 7.5A
  • Low dropout voltage
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Zero-current shutdown mode (5-pin versions)
  • Error flag signals output out-of-regulation (5-pin versions)
  • Characterized for smaller loads with industry-leading performance specifications
  • Fixed voltage and adjustable versions

Applications :

  • Battery powered equipment
  • High-efficiency “Green” computer systems
  • Automotive electronics
  • High-efficiency linear lower supplies
  • High-efficiency lost-regulator for switching supply
Read More...
Pricing Section
Global Stock:
390
USA:
390
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.12
USD
Quantity
Unit Price
1
$3.12
10
$2.83
40
$2.66
125
$2.51
400+
$2.37