Manufacturer Part #
LDL1117S50R
LDL1117 Series 1.2 A 5 V High PSRR LDO Linear Voltage Regulator - SOT-223
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2323 |
Product Specification Section
STMicroelectronics LDL1117S50R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDL1117S50R - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.6V |
Input Voltage-Max: | 18V |
Output Voltage Fixed: | 5V |
Dropout Voltage-Max: | 600mV |
Output Current-Max: | 1.2A |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 250µA |
No. of Outputs: | Single |
Output Noise: | 60µV |
Load Regulation: | 5mV |
Current - Limit: | 2A |
Line Regulation (%): | 0.002% |
Package Style: | SOT-223 (TO-261-4, SC-73) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.0902
7,500
$0.0879
10,000
$0.0873
25,000
$0.0854
37,500+
$0.0835
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0902 / Stock: 22,500 Qty: 2,500+$0.0902 Stock: 22,500
- Reel Qty: 2,500+ / Unit Price: $0.0902 / Stock: 77,500 Qty: 2,500+$0.0902 Stock: 77,500
- Reel Qty: 2,500+ / Unit Price: $0.0902 / Stock: 7,500 Qty: 2,500+$0.0902 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.0728 / Stock: 5,000 Qty: 2,500+$0.0728 Stock: 5,000
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount