text.skipToContent text.skipToNavigation

Manufacturer Part #

LDL1117S50R

LDL1117 Series 1.2 A 5 V High PSRR LDO Linear Voltage Regulator - SOT-223

Product Specification Section
STMicroelectronics LDL1117S50R - Technical Attributes
Attributes Table
Input Voltage-Min: 2.6V
Input Voltage-Max: 18V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 1.2A
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 250µA
No. of Outputs: Single
Output Noise: 60µV
Load Regulation: 5mV
Current - Limit: 2A
Line Regulation (%): 0.002%
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.50
USD
Quantity
Unit Price
2,500
$0.0902
7,500
$0.0879
10,000
$0.0873
25,000
$0.0854
37,500+
$0.0835