Manufacturer Part #
LD49100PU12RY
LD49100 Series 1 A 1.2 V Fixed Output Surface Mount LDO Regulator - DFN-6
Product Specification Section
STMicroelectronics LD49100PU12RY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD49100PU12RY - Technical Attributes
Attributes Table
Input Voltage-Max: | 5.5V |
Output Voltage Fixed: | 1.2V |
Dropout Voltage-Max: | 0.4V |
Output Current-Max: | 1A |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 50µA |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.51
6,000+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount