text.skipToContent text.skipToNavigation

Manufacturer Part #

LD49100PU12RY

LD49100 Series 1 A 1.2 V Fixed Output Surface Mount LDO Regulator - DFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LD49100PU12RY - Technical Attributes
Attributes Table
Input Voltage-Max: 5.5V
Output Voltage Fixed: 1.2V
Dropout Voltage-Max: 0.4V
Output Current-Max: 1A
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 50µA
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,770.00
USD
Quantity
Unit Price
1
$0.705
15
$0.665
75
$0.64
300
$0.62
1,500+
$0.59
Product Variant Information section