Manufacturer Part #
L7905CV-DG
L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L7905CV-DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7905CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: | -35V |
Output Voltage Fixed: | -5V |
Dropout Voltage-Max: | 1.4V |
Output Current-Max: | 1.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 3mA |
No. of Outputs: | Single |
Output Noise: | 100µV |
Load Regulation: | 100mV |
Current - Limit: | 1.8A |
Line Regulation: | 100mV |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.345
100
$0.34
300
$0.33
1,250
$0.32
4,000+
$0.305
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.345 / Stock: 75,715 Qty: 1+$0.345 Stock: 75,715
- TubeSelected Variant Qty: 4,000+ / Unit Price: $0.345 / Stock: 0 Qty: 1+$0.345 Stock: 0
- Tube Qty: 5,000+ / Unit Price: $0.159 / Stock: 0 Qty: 50+$0.159 Stock: 0
- Tube Qty: 4,000+ / Unit Price: $0.345 / Stock: 0 Qty: 1+$0.345 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole