text.skipToContent text.skipToNavigation

Manufacturer Part #

L7905CV-DG

L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L7905CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: -35V
Output Voltage Fixed: -5V
Dropout Voltage-Max: 1.4V
Output Current-Max: 1.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 150°C
Regulator Topology: Fixed
Quiescent Current: 3mA
No. of Outputs: Single
Output Noise: 100µV
Load Regulation: 100mV
Current - Limit: 1.8A
Line Regulation: 100mV
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,220.00
USD
Quantity
Unit Price
1
$0.345
100
$0.34
300
$0.33
1,250
$0.32
4,000+
$0.305