Manufacturer Part #
AZ1117CR-3.3TRG1
AZ1117C Series 3.3 V 1 A Fixed SMT Low Dropout Linear Regulator - SOT-89-3
Product Specification Section
Diodes Incorporated AZ1117CR-3.3TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ1117CR-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: | 15V |
Output Voltage Fixed: | 3.3V |
Output Current-Max: | 0.8A |
Tolerance (%): | ±1% |
Operating Temp Range: | -20°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 4mA |
No. of Outputs: | Single |
Load Regulation: | 2mV |
Current - Limit: | 1.35A |
Line Regulation: | 0.5mV |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.0611
4,000
$0.0592
10,000
$0.058
25,000
$0.0568
40,000+
$0.055
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount