text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117CR-3.3TRG1

AZ1117C Series 3.3 V 1 A Fixed SMT Low Dropout Linear Regulator - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated AZ1117CR-3.3TRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Output Voltage Fixed: 3.3V
Output Current-Max: 0.8A
Tolerance (%): ±1%
Operating Temp Range: -20°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 4mA
No. of Outputs: Single
Load Regulation: 2mV
Current - Limit: 1.35A
Line Regulation: 0.5mV
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$61.10
USD
Quantity
Unit Price
1,000
$0.0611
4,000
$0.0592
10,000
$0.058
25,000
$0.0568
40,000+
$0.055