Manufacturer Part #
AZ1117CH-ADJTRG1
AZ1117C Series 800 mA Adjustable Surface Mount Voltage Regulator - SOT-223
Product Specification Section
Diodes Incorporated AZ1117CH-ADJTRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AZ1117CH-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: | 15V |
Dropout Voltage-Max: | 1.3V |
Output Current-Max: | 0.8A |
Operating Temp Range: | -20°C to +125°C |
Regulator Topology: | Adjustable |
No. of Outputs: | Single |
Output Noise: | 0.003V |
Load Regulation (%): | 1% |
Current - Limit: | 1.35A |
Line Regulation (%): | 0.2% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0508
12,000
$0.0496
16,000
$0.0492
40,000
$0.0482
60,000+
$0.0472
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount