text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1117CH-ADJTRG1

AZ1117C Series 800 mA Adjustable Surface Mount Voltage Regulator - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2314
Product Specification Section
Diodes Incorporated AZ1117CH-ADJTRG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 15V
Dropout Voltage-Max: 1.3V
Output Current-Max: 0.8A
Operating Temp Range: -20°C to +125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Output Noise: 0.003V
Load Regulation (%): 1%
Current - Limit: 1.35A
Line Regulation (%): 0.2%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$142.40
USD
Quantity
Unit Price
4,000
$0.0356
12,000
$0.0347
20,000
$0.0343
40,000
$0.0338
80,000+
$0.033