Manufacturer Part #
AP7381-33Y-13
AP7381 Series 40 V 150 mA Surface Mount Fixed ULDO Regulator - SOT-89-3
Product Specification Section
Diodes Incorporated AP7381-33Y-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP7381-33Y-13 - Technical Attributes
Attributes Table
Input Voltage-Min: | 3.3V |
Input Voltage-Max: | 40V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 1V |
Output Current-Max: | 150mA |
Tolerance (%): | ±2% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 2.5µA |
No. of Outputs: | Single |
Load Regulation (%): | 0.5% |
Current - Limit: | 150mA |
Line Regulation (%): | 0.05% |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.0784
7,500
$0.0764
10,000
$0.0758
25,000
$0.0742
37,500+
$0.0726
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount