AP7381-33Y-13 in Reel by Diodes Incorporated | Linear Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AP7381-33Y-13

AP7381 Series 40 V 150 mA Surface Mount Fixed ULDO Regulator - SOT-89-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Diodes Incorporated AP7381-33Y-13 - Technical Attributes
Attributes Table
Input Voltage-Min: 3.3V
Input Voltage-Max: 40V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1V
Output Current-Max: 150mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2.5µA
No. of Outputs: Single
Load Regulation (%): 0.5%
Current - Limit: 150mA
Line Regulation (%): 0.05%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
42,500
USA:
42,500
17,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.00
USD
Quantity
Unit Price
2,500
$0.0784
7,500
$0.0764
10,000
$0.0758
25,000
$0.0742
37,500+
$0.0726
Product Variant Information section