Manufacturer Part #
XR79206EL-F
40V 6A power module
Product Specification Section
MaxLinear XR79206EL-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear XR79206EL-F - Technical Attributes
Attributes Table
Input Voltage: | 5V to 40V |
Output Voltage: | 13.2V |
Output Current: | 6A |
Efficiency: | 95% |
Line Regulation (%): | 0.1% |
Load Regulation (%): | 0.2% |
Frequency Range: | 400kHz to 800kHz |
Package Style: | QFN-72 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$16.10
4
$15.91
20
$15.68
40
$15.59
125+
$15.34
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
QFN-72
Mounting Method:
Surface Mount