text.skipToContent text.skipToNavigation

Manufacturer Part #

XR79206EL-F

40V 6A power module

ECAD Model:
Mfr. Name: MaxLinear
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
MaxLinear XR79206EL-F - Technical Attributes
Attributes Table
Input Voltage: 5V to 40V
Output Voltage: 13.2V
Output Current: 6A
Efficiency: 95%
Line Regulation (%): 0.1%
Load Regulation (%): 0.2%
Frequency Range: 400kHz to 800kHz
Package Style:  QFN-72
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
Germany (Online Only):
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$16.10
USD
Quantity
Web Price
1
$16.10
5
$15.88
20
$15.70
50
$15.58
125+
$15.34
Product Variant Information section