Manufacturer Part #
STNS01PUR
STNS01 Series 5.4 V Single Cell Linear SMT Battery Charge Controller - DFN-12
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:DFN-12 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics STNS01PUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STNS01PUR - Technical Attributes
Attributes Table
Configuration: | Linear |
Number of Cells: | 1 |
Supply Voltage: | 4.55V to 5.4V |
Input Voltage-Max: | 5.4V |
Supply Current: | 1.4mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 48 |
Moisture Sensitivity Level: | 3 |
Package Style: | DFN-12 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.785
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.785 / Stock: 0 Qty: 3,000+$0.785 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.865 / Stock: 111,000 Qty: 3,000+$0.865 Stock: 111,000
- Reel Qty: 3,000+ / Unit Price: $0.865 / Stock: 0 Qty: 3,000+$0.865 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.785 / Stock: 0 Qty: 3,000+$0.785 Stock: 0
Package Qty:
3000 per Reel
Package Style:
DFN-12
Mounting Method:
Surface Mount