STNS01PUR in Cut Tape by STMicroelectronics | Battery Charger | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STNS01PUR

STNS01 Series 5.4 V Single Cell Linear SMT Battery Charge Controller - DFN-12

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
STMicroelectronics STNS01PUR - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.55V to 5.4V
Input Voltage-Max: 5.4V
Supply Current: 1.4mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 48
Moisture Sensitivity Level: 3
Package Style:  DFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.69
USD
Quantity
Unit Price
1
$1.69
15
$1.55
75
$1.46
300
$1.38
1,500+
$1.29