text.skipToContent text.skipToNavigation

Manufacturer Part #

STBC02AJR

STBC02 Series 5.4 V Li-Ion Linear Battery Charger with LDO - FlipChip-30

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STBC02AJR - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.55V to 5.4V
Operating Temp Range: -40°C to +85°C
Package Style:  FLIP CHIP-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,470.00
USD
Quantity
Web Price
1
$1.79
15
$1.68
75
$1.62
300
$1.57
1,500+
$1.49