STBC02AJR in Cut Tape by STMicroelectronics | Battery Charger | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STBC02AJR

STBC02 Series 5.4 V Li-Ion Linear Battery Charger with LDO - FlipChip-30

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1521
Product Specification Section
STMicroelectronics STBC02AJR - Technical Attributes
Attributes Table
Configuration: Linear
Number of Cells: 1
Supply Voltage: 4.55V to 5.4V
Operating Temp Range: -40°C to +85°C
Package Style:  FLIP CHIP-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
55
USA:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.56
USD
Quantity
Unit Price
1
$1.56
15
$1.51
75
$1.48
300
$1.46
1,500+
$1.42